uvex Uvex 3 x-flow Black Non-Metal Toe Capped Unisex Safety Boots 12, EU 47 EN ISO 20345:2011, ASTM 2413, AS2210.3 2019
- RS Stock No.:
- 237-4465
- Mfr. Part No.:
- 6540847
- Brand:
- uvex
Subtotal (1 pair)*
$163.01
(exc. GST)
$179.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | $163.01 |
*price indicative
- RS Stock No.:
- 237-4465
- Mfr. Part No.:
- 6540847
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 3 x-flow | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Non-Metal | |
| Size JP/CN | 29 | |
| Size US | 13 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | ESD | |
| Resistance Features | Water Resistant, Slip Resistant, Oil Resistant, Electric Resistant | |
| Standards/Approvals | EN ISO 20345:2011, ASTM 2413, AS2210.3 2019 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 3 x-flow | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Non-Metal | ||
Size JP/CN 29 | ||
Size US 13 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features ESD | ||
Resistance Features Water Resistant, Slip Resistant, Oil Resistant, Electric Resistant | ||
Standards/Approvals EN ISO 20345:2011, ASTM 2413, AS2210.3 2019 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
- COO (Country of Origin):
- VN
The Uvex 3 x-flow is full leather upper and heat resistant sole makes Uvex 3 x-flow ideal for workers in heavy application areas that may be exposed to hot material. Electrical insulating sole and metal free design make it well suited to workers in construction and other industries that could have accidental contact with electricity. The sole is engineered to perform on smooth and rough surfaces alike. Outsole is 300°C heat resistant and made up of nitrile rubber. Upper material is nubuck leather & nylon. The colour of this shoes is black and weight is 718 g.
It is black, the height is 150mm boot, and size EU 47/UK 12
It is slip resistant but not anti-static
It is airport friendly
Related links
- uvex Uvex 3 x-flow Black Non-Metal Toe Capped Unisex Safety Boots 6 ASTM 2413, AS2210.3 2019
- uvex Uvex 3 x-flow Black Non-Metal Toe Capped Unisex Safety Boots 13 ASTM 2413, AS2210.3 2019
- uvex Uvex 3 x-flow Black Non-Metal Toe Capped Unisex Safety Boots 5 ASTM 2413, AS2210.3 2019
- uvex Uvex 3 x-flow Tan Non-Metal Toe Capped Unisex Safety Boots 7 ASTM 2413, AS2210.3 2019
- uvex Uvex 3 x-flow Tan Non-Metal Toe Capped Unisex Safety Boots 8 ASTM 2413, AS2210.3 2019
- uvex Uvex 3 x-flow Tan Non-Metal Toe Capped Unisex Safety Boots 9 ASTM 2413, AS2210.3 2019
- uvex Uvex 3 x-flow Black Non-Metal Toe Capped Unisex Safety Boots 7 AS2210.3 2019, ASTM 2413
- uvex Uvex 3 x-flow Black Non-Metal Toe Capped Unisex Safety Boots 10 ASTM 2413, EN ISO 20345:2011
