uvex Uvex 3 x-flow Tan Non-Metal Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011, ASTM 2413, AS2210.3 2019
- RS Stock No.:
- 237-4468
- Mfr. Part No.:
- 6541042
- Brand:
- uvex
Subtotal (1 pair)*
$163.01
(exc. GST)
$179.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $163.01 |
*price indicative
- RS Stock No.:
- 237-4468
- Mfr. Part No.:
- 6541042
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 3 x-flow | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Tan | |
| Closure Type | Lace Up | |
| Safety Toe Type | Non-Metal | |
| Size JP/CN | 26 | |
| Additional Safety Features | ESD | |
| Size US | 9 | |
| Resistance Features | Slip Resistant, Water Resistant, Oil Resistant, Electric Resistant | |
| Midsole Material | Non-Metallic | |
| Standards/Approvals | EN ISO 20345:2011, ASTM 2413, AS2210.3 2019 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 3 x-flow | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Tan | ||
Closure Type Lace Up | ||
Safety Toe Type Non-Metal | ||
Size JP/CN 26 | ||
Additional Safety Features ESD | ||
Size US 9 | ||
Resistance Features Slip Resistant, Water Resistant, Oil Resistant, Electric Resistant | ||
Midsole Material Non-Metallic | ||
Standards/Approvals EN ISO 20345:2011, ASTM 2413, AS2210.3 2019 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
- COO (Country of Origin):
- VN
The Uvex 3 x-flow is full leather upper and heat resistant sole makes Uvex 3 x-flow ideal for workers in heavy application areas that may be exposed to hot material. Electrical insulating sole and metal free design make it well suited to workers in construction and other industries that could have accidental contact with electricity. The sole is engineered to perform on smooth and rough surfaces alike. Outsole is 300°C heat resistant and made up of nitrile rubber. Upper material is nubuck leather & nylon. The colour of this shoes is tan and weight is 718 g.
It is tan, the height is 150mm boot, and size EU 42/UK 8
It is slip resistant but not anti-static
It is airport friendly
- RS Stock No. 2374459
- Mfr. Part No. 6540842
1 Pair
$163.01
- RS Stock No. 2374449
- Mfr. Part No. 6540042
1 Pair
$163.01
- RS Stock No. 2374510
- Mfr. Part No. 6545842
1 Pair
$178.57
- RS Stock No. 2374526
- Mfr. Part No. 6546842
1 Pair
$157.14
Related links
- uvex Uvex 3 x-flow Tan Non-Metal Toe Capped Unisex Safety Boots 7 ASTM 2413, AS2210.3 2019
- uvex Uvex 3 x-flow Tan Non-Metal Toe Capped Unisex Safety Boots 9 ASTM 2413, AS2210.3 2019
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 11 ASTM 2413, AS2210.3 2019
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 7 ASTM 2413, AS2210.3 2019
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 13 ASTM 2413, AS2210.3 2019
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 6.5 ASTM 2413, AS2210.3 2019
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 10.5 ASTM 2413, AS2210.3 2019
- uvex Uvex 3 x-flow Tan Composite Toe Capped Unisex Safety Boots 10 ASTM 2413, AS2210.3 2019











