uvex Uvex 3 x-flow Black Non-Metal Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011, AS2210.3 2019, ASTM 2413

Subtotal (1 pair)*

$163.01

(exc. GST)

$179.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$163.01

*price indicative

RS Stock No.:
237-4458
Mfr. Part No.:
6540841
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

Uvex 3 x-flow

Product Type

Safety Boots

Gender

Unisex

Size EU

41

Size UK

7

Closure Type

Lace Up

Colour

Black

Safety Toe Type

Non-Metal

Size JP/CN

25.5

Resistance Features

Electric Resistant, Oil Resistant, Slip Resistant, Water Resistant

Midsole Material

Non-Metallic

Size US

8

Additional Safety Features

ESD

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011, AS2210.3 2019, ASTM 2413

Upper Material

Leather

COO (Country of Origin):
VN
The Uvex 3 x-flow is full leather upper and heat resistant sole makes Uvex 3 x-flow ideal for workers in heavy application areas that may be exposed to hot material. Electrical insulating sole and metal free design make it well suited to workers in construction and other industries that could have accidental contact with electricity. The sole is engineered to perform on smooth and rough surfaces alike. Outsole is 300°C heat resistant and made up of nitrile rubber. Upper material is nubuck leather & nylon. The colour of this shoes is black and weight is 718 g.

It is black, the height is 150mm boot, and size EU 41/UK 7

It is slip resistant but not anti-static

It is airport friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy