Blundstone 313 Black Steel Toe Capped Men's Safety Boots 7.5, EU 41 ASTM F2413 - 18 Including EH, AS 2210.3:2019
- RS Stock No.:
- 204-3450
- Mfr. Part No.:
- 313075
- Brand:
- Blundstone
Subtotal (1 pair)*
$123.55
(exc. GST)
$135.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $123.55 |
*price indicative
- RS Stock No.:
- 204-3450
- Mfr. Part No.:
- 313075
- Brand:
- Blundstone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blundstone | |
| Series | 313 | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 41 | |
| Size UK | 7.5 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Size US | 8.5 | |
| Size JP/CN | 26.5 | |
| Midsole Material | Polyurethane | |
| Resistance Features | Slip Resistant, Oil Resistant, Electrical Hazard, Acid Resistant | |
| Upper Material | Leather | |
| Standards/Approvals | ASTM F2413 - 18 Including EH, AS 2210.3:2019 | |
| Sole Material | Thermoplastic Polyurethane | |
| Select all | ||
|---|---|---|
Brand Blundstone | ||
Series 313 | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 41 | ||
Size UK 7.5 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Steel | ||
Size US 8.5 | ||
Size JP/CN 26.5 | ||
Midsole Material Polyurethane | ||
Resistance Features Slip Resistant, Oil Resistant, Electrical Hazard, Acid Resistant | ||
Upper Material Leather | ||
Standards/Approvals ASTM F2413 - 18 Including EH, AS 2210.3:2019 | ||
Sole Material Thermoplastic Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Blundstone black print leather lace up safety boot with padded collar and ¾ bellows tongue is available in size 7.5. Also it has scuff cap for extra toe leather protection. Please refer to the size guide document before selecting your size.
Oil, acid and organic fat resistant
Heat resistant to 140°C
Comfort Air PU footbed which is anti-bacterial, breathable and washable
Electrical hazard resistant
Steel shank—ensures correct step flex point, assists with torsional stability
Related links
- Blundstone 313 Black Steel Toe Capped Men's Safety Boots 7 AS 2210.3:2019
- Blundstone 313 Black Steel Toe Capped Men's Safety Boots 5 AS 2210.3:2019
- Blundstone 313 Black Steel Toe Capped Men's Safety Boots 9.5 ASTM F2413 - 18 Including EH
- Blundstone 313 Black Steel Toe Capped Men's Safety Boots 8.5 ASTM F2413 - 18 Including EH
- Blundstone 313 Black Steel Toe Capped Men's Safety Boots 8 ASTM F2413 - 18 Including EH
- Blundstone 313 Black Steel Toe Capped Men's Safety Boots 6 ASTM F2413 - 18 Including EH
- Blundstone 313 Black Steel Toe Capped Men's Safety Boots 12 ASTM F2413 - 18 Including EH
- Blundstone 313 Black Steel Toe Capped Men's Safety Boots 11 ASTM F2413 - 18 Including EH
