- RS Stock No.:
- 204-3445
- Mfr. Part No.:
- 313050
- Brand:
- Blundstone
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) 1 Pair
$121.73
(exc. GST)
$133.90
(inc. GST)
Pair(s) | Per Pair |
1 + | $121.73 |
- RS Stock No.:
- 204-3445
- Mfr. Part No.:
- 313050
- Brand:
- Blundstone
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Blundstone black print leather lace up safety boot with padded collar and bellows tongue is available in size 5. Also it has scuff cap for extra toe leather protection. Please refer to the size guide document before selecting your size.
Oil, acid and organic fat resistant
Heat resistant to 140°C
Comfort Air PU footbed which is anti-bacterial, breathable and washable
Electrical hazard resistant
Steel shank—ensures correct step flex point, assists with torsional stability
Heat resistant to 140°C
Comfort Air PU footbed which is anti-bacterial, breathable and washable
Electrical hazard resistant
Steel shank—ensures correct step flex point, assists with torsional stability
Specifications
Attribute | Value |
---|---|
Series | 313 |
Gender | Men |
Shoe Size EU | 38 |
Shoe Size UK | 5 |
Shoe Size US | 6 |
Colour | Black |
Safety Toe Type | Steel |
Shoe Size JP/CN | 24 |
Related links
- Blundstone 313 Black Steel Toe Capped Men's Safety Boot EU 39
- Blundstone 313 Black Steel Toe Capped Men's Safety Boot EU 43.5
- Blundstone 313 Black Steel Toe Capped Men's Safety Boot EU 46
- Blundstone 313 Black Steel Toe Capped Men's Safety Boot EU 48
- Blundstone 313 Black Steel Toe Capped Men's Safety Boot EU 47
- Blundstone 313 Black Steel Toe Capped Men's Safety Boot EU 40
- Blundstone 313 Black Steel Toe Capped Men's Safety Boot EU 45
- Blundstone 313 Black Steel Toe Capped Men's Safety Boot EU 41.5