Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2022
- RS Stock No.:
- 313-985
- Mfr. Part No.:
- CC22A33.45
- Brand:
- Dunlop
Subtotal (1 pair)*
$259.05
(exc. GST)
$284.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $259.05 |
*price indicative
- RS Stock No.:
- 313-985
- Mfr. Part No.:
- CC22A33.45
- Brand:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Purofort | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Additional Safety Features | Special Toe Area for Grip and Safe Landing, Metatarsal Protection, Heel Reinforcement, Ankle Protection | |
| Midsole Material | Steel | |
| Size US | 12 | |
| Resistance Features | Slip Resistant, Oil Resistant, Heat Resistant, Fuel Oil, Electric Resistant, Cut Resistant, Cold Resistant, Chemical Resistant | |
| Standards/Approvals | EN ISO 20345:2022 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Purofort | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Additional Safety Features Special Toe Area for Grip and Safe Landing, Metatarsal Protection, Heel Reinforcement, Ankle Protection | ||
Midsole Material Steel | ||
Size US 12 | ||
Resistance Features Slip Resistant, Oil Resistant, Heat Resistant, Fuel Oil, Electric Resistant, Cut Resistant, Cold Resistant, Chemical Resistant | ||
Standards/Approvals EN ISO 20345:2022 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Dunlop Purofort + Expander Full Safety with Vibram Sole are best for oil slip resistancy. They have special toe area for grip and safe landing with heel reinforcement. They are 50% lighter than rubber boots with non-marking to prevent stains on flooring.
Comfortable fit
Lasts 2x longer than rubber or PVC boots
Torsion control ladder grip
Size 45
Related links
- Dunlop Purofort Black Steel Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2022
- Dunlop Purofort Black EU 45 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Purofort Black EU 45 ASTM F2413-18, EN ISO 20345:2011
- Dunlop Purofort Green Steel Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011 S4 CI SRC
- Dunlop Purofort Brown EU 45 EN ISO 20345:2011, ASTM F2413-18
- Dunlop Acifort Black EU 45 EN ISO 20345:2022
- Dunlop WORK-IT SAFETY Green EU 45 EN ISO 20345:2022
- Dunlop Work-It Green Steel Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2022 S5 SR HO LG
