Dunlop Purofort Green Steel Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011 S4 CI SRC
- RS Stock No.:
- 145-331
- Mfr. Part No.:
- CA61831.45
- Brand:
- Dunlop
Subtotal (1 pair)*
$145.35
(exc. GST)
$159.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $145.35 |
*price indicative
- RS Stock No.:
- 145-331
- Mfr. Part No.:
- CA61831.45
- Brand:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Series | Purofort | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Closure Type | Pull-On | |
| Colour | Green | |
| Safety Toe Type | Steel | |
| Size US | 11 | |
| Resistance Features | Oil Resistant, Slip Resistant, Anti-Static | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 S4 CI SRC | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Series Purofort | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Closure Type Pull-On | ||
Colour Green | ||
Safety Toe Type Steel | ||
Size US 11 | ||
Resistance Features Oil Resistant, Slip Resistant, Anti-Static | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 S4 CI SRC | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
The Dunlop introduces a new generation of Purofort boots for the Food Processing segment Industry. The mould of this boot has been specifically developed for food processing. Therefore the boot offers, in addition to all the benefits of Purofort Technology, solutions based on the specific end-users needs within the Food Processing Industry.
Extra smooth design and shaft
Easy to clean
Various colours, preventing cross-contamination
Anti-Bac Lining
Related links
- Dunlop Purofort Black EU 45 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011 S4 CI SRC
- Dunlop FoodPro Purofort MultiGrip White Steel Toe Capped Unisex Safety Wellington 12, EU 47 EN ISO 20345:2011 S4 CI SRC
- Dunlop Purofort Green EU 48 S5, EN ISO 20345:2011 S5 CI CR SRC
- Dunlop Purofort Green EU 37 EN ISO 20345:2011 S5 CI CR SRC, S5
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011 S4 CI SRC
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011 S4 CI SRC
- Dunlop Green Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011 S4 CI SRC
