Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear, UK 12, EU 47
- RS Stock No.:
- 301-942
- Mfr. Part No.:
- SAGA2S3SBE47
- Brand:
- Delta Plus
Subtotal (1 pair)*
$234.75
(exc. GST)
$258.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $234.75 |
*price indicative
- RS Stock No.:
- 301-942
- Mfr. Part No.:
- SAGA2S3SBE47
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | SAGA2 S3S SR | |
| Gender | Unisex | |
| Shoe Size EU | 47 | |
| Shoe Size UK | 12 | |
| Shoe Size US | 13 | |
| Colour | Beige | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series SAGA2 S3S SR | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Beige | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus High cut shoe with a trendy design suitable for both work and city use. Ideal for applications in finishing works, craftsmanship, events, scenic setups, law enforcement, light industry, maintenance, and temporary work.
Stabilisation of the foot when walking
Padded collar for comfort and ankle support
Rear lug for easy removal
Removable insock for easy cleaning
Grip on the ground
Padded collar for comfort and ankle support
Rear lug for easy removal
Removable insock for easy cleaning
Grip on the ground
Related links
- Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear EU 41
- Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear EU 44
- Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear EU 39
- Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear EU 48
- Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear EU 43
- Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear EU 42
- Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear EU 46
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear EU 47
