Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear 7, EU 41 CE EN ISO 20345
- RS Stock No.:
- 301-935
- Mfr. Part No.:
- SAGA2S3SBE41
- Brand:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 301-935
- Mfr. Part No.:
- SAGA2S3SBE41
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Footwear | |
| Series | SAGA2 S3S SR | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Beige | |
| Safety Toe Type | Composite | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | Slip Resistant, Shock Absorbing, Anti-Static | |
| Size US | 8 | |
| Resistance Features | Heat Shock, Anti-Static, Slip Resistant | |
| Slip Resistance Rating | SR | |
| Upper Material | Leather | |
| Standards/Approvals | CE EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Footwear | ||
Series SAGA2 S3S SR | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Beige | ||
Safety Toe Type Composite | ||
Midsole Material Non-Metallic | ||
Additional Safety Features Slip Resistant, Shock Absorbing, Anti-Static | ||
Size US 8 | ||
Resistance Features Heat Shock, Anti-Static, Slip Resistant | ||
Slip Resistance Rating SR | ||
Upper Material Leather | ||
Standards/Approvals CE EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus High cut shoe with a trendy design suitable for both work and city use. Ideal for applications in finishing works, craftsmanship, events, scenic setups, law enforcement, light industry, maintenance, and temporary work.
Stabilisation of the foot when walking
Padded collar for comfort and ankle support
Rear lug for easy removal
Removable insock for easy cleaning
Grip on the ground
- RS Stock No. 0301947
- Mfr. Part No. SAGA2S3SNO41
1 Pair
$237.79
- RS Stock No. 0301942
- Mfr. Part No. SAGA2S3SBE47
1 Pair
$237.79
- RS Stock No. 0301941
- Mfr. Part No. SAGA2S3SBE46
1 Pair
$237.79
- RS Stock No. 0301938
- Mfr. Part No. SAGA2S3SBE43
1 Pair
$237.79
Related links
- Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear 6, EU 39 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear 10, EU 44 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear 9, EU 43 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear 12, EU 47 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear 13, EU 48 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear 11, EU 46 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Beige Composite Toe Capped Unisex Safety Footwear 8, EU 42 CE EN ISO 20345
- Delta Plus SAGA2 S3S SR Black Composite Toe Capped Unisex Safety Footwear 7, EU 41 CE EN ISO 20345












