Bicap J40939 Grey Composite Toe Capped Unisex Safety Boots 9, EU 44 CE

Subtotal (1 pair)*

$170.11

(exc. GST)

$187.12

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Pair(s)
Per Pair
1 +$170.11

*price indicative

RS Stock No.:
212-634
Mfr. Part No.:
J40939/7D K 4 - LASER MID 44
Brand:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Series

J40939

Product Type

Safety Boots

Gender

Unisex

Size EU

44

Size UK

9

Colour

Grey

Closure Type

Lace Up

Safety Toe Type

Composite

Resistance Features

Abrasion Resistant, Slip Resistant

Size US

10

Safety Rating EN ISO 20345

Yes

Standards/Approvals

CE

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap Safety boots are designed for ultimate protection and comfort, featuring a water-repellent upper and BIFRESH PLUS 3D lining for high breathability and abrasion resistance. The boots also incorporate nail protection with Zero Perforation fabric and a metal-free construction, while the dual-density PU sole provides superior durability and support.

Support active ESD insole

Composite toe cap

  • RS Stock No. 0212652
  • Mfr. Part No. J40841/8D K 4 S3 SRC - TIGER 44
1 Pair
$132.89
  • RS Stock No. 0212560
  • Mfr. Part No. PS60730/6D K 4 - SEAL MID 44
1 Pair
$181.86
  • RS Stock No. 0212583
  • Mfr. Part No. H60532/3D K 4 - LEUCA MID 44
1 Pair
$159.67
  • RS Stock No. 0212631
  • Mfr. Part No. J40939/7D K 4 - LASER MID 42
1 Pair
$170.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy