Bicap J40939 Grey Composite Toe Capped Unisex Safety Boots 9, EU 43 CE
- RS Stock No.:
- 212-633
- Mfr. Part No.:
- J40939/7D K 4 - LASER MID 43
- Brand:
- Bicap
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-633
- Mfr. Part No.:
- J40939/7D K 4 - LASER MID 43
- Brand:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Series | J40939 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Closure Type | Lace Up | |
| Colour | Grey | |
| Safety Toe Type | Composite | |
| Resistance Features | Slip Resistant, Abrasion Resistant | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Series J40939 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Closure Type Lace Up | ||
Colour Grey | ||
Safety Toe Type Composite | ||
Resistance Features Slip Resistant, Abrasion Resistant | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap Safety boots are designed for ultimate protection and comfort, featuring a water-repellent upper and BIFRESH PLUS 3D lining for high breathability and abrasion resistance. The boots also incorporate nail protection with Zero Perforation fabric and a metal-free construction, while the dual-density PU sole provides superior durability and support.
Support active ESD insole
Composite toe cap
- RS Stock No. 0212634
- Mfr. Part No. J40939/7D K 4 - LASER MID 44
1 Pair
$170.11
- RS Stock No. 0212631
- Mfr. Part No. J40939/7D K 4 - LASER MID 42
1 Pair
$170.11
- RS Stock No. 0212630
- Mfr. Part No. J40939/7D K 4 - LASER MID 41
1 Pair
$170.11
- RS Stock No. 0134339
- Mfr. Part No. P50567/6J K 4 A E P WRU FO SRC 43
1 Pair
$305.12
Related links
- Bicap J40939 Grey Composite Toe Capped Unisex Safety Boots 9, EU 44 CE
- Bicap J40939 Grey Composite Toe Capped Unisex Safety Boots 7, EU 42 CE
- Bicap J40939 Grey Composite Toe Capped Unisex Safety Boots 6, EU 41 CE
- Bicap J40939 Grey Composite Toe Capped Unisex Safety Boots 10, EU 45 CE
- Bicap J40939 Grey Composite Toe Capped Unisex Ankle Safety Boots 5, EU 40 CE
- Bicap LASER MID Black EU 48 CE
- Bicap LASER MID Black EU 36 CE
- Bicap LASER MID Black EU 39 CE












