Bicap Chainsaw Brown Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 CE
- RS Stock No.:
- 134-339
- Mfr. Part No.:
- P50567/6J K 4 A E P WRU FO SRC 43
- Brand:
- Bicap
Subtotal (1 pair)*
$305.12
(exc. GST)
$335.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $305.12 |
*price indicative
- RS Stock No.:
- 134-339
- Mfr. Part No.:
- P50567/6J K 4 A E P WRU FO SRC 43
- Brand:
- Bicap
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bicap | |
| Product Type | Safety Boots | |
| Series | Chainsaw | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Brown | |
| Closure Type | Lace Up | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | WRU | |
| Resistance Features | Abrasion Resistant | |
| Size US | 10 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | CE | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Bicap | ||
Product Type Safety Boots | ||
Series Chainsaw | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Brown | ||
Closure Type Lace Up | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features WRU | ||
Resistance Features Abrasion Resistant | ||
Size US 10 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals CE | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bicap high-quality technical boot with water-repellent nubuck upper material and stainless steel toe cap. This product is designed to provide exceptional protection and comfort for various work environments.
Resistant to water
Stainless steel safety toe cap
Impact resistant and anti-slip features
Water-repellent
Dual density PU midsole for added comfort
Zero Perforation fabric for penetration resistance
FO SRC Slip Resistance Rating
Related links
- Bicap Chainsaw Brown Stainless Steel Toe Capped Unisex Safety Boots 6.5, EU 40 CE
- Bicap Chainsaw Brown Stainless Steel Toe Capped Unisex Safety Boots 6, EU 39 CE
- Bicap Chainsaw Brown Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 CE
- Bicap Chainsaw Brown Stainless Steel Toe Capped Unisex Safety Boots 7.5, EU 41 CE
- Bicap Chainsaw Brown Stainless Steel Toe Capped Unisex Safety Boots 10.5, EU 45 CE
- Bicap Chainsaw Brown Stainless Steel Toe Capped Unisex Safety Boots 9.5, EU 44 CE
- Bicap Chainsaw Brown Stainless Steel Toe Capped Unisex Safety Boots 5, EU 38 CE
- Bicap Chainsaw Unisex Brown Stainless Steel Safety Shoes EU 46
