Bicap Chainsaw Brown Stainless Steel Toe Capped Unisex Safety Boots 10.5, EU 45 CE

Subtotal (1 pair)*

$338.08

(exc. GST)

$371.89

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +$338.08

*price indicative

RS Stock No.:
134-341
Mfr. Part No.:
P50567/6J K 4 A E P WRU FO SRC 45
Brand:
Bicap
Find similar products by selecting one or more attributes.
Select all

Brand

Bicap

Series

Chainsaw

Product Type

Safety Boots

Gender

Unisex

Size EU

45

Size UK

10.5

Closure Type

Lace Up

Colour

Brown

Safety Toe Type

Stainless Steel

Resistance Features

Abrasion Resistant

Size US

11.5

Additional Safety Features

WRU

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bicap high-quality technical boot with water-repellent nubuck upper material and stainless steel toe cap. This product is designed to provide exceptional protection and comfort for various work environments.

Resistant to water

Stainless steel safety toe cap

Impact resistant and anti-slip features

Water-repellent

Dual density PU midsole for added comfort

Zero Perforation fabric for penetration resistance

FO SRC Slip Resistance Rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy