Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011

Subtotal (1 pair)*

$118.40

(exc. GST)

$130.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$118.40

*price indicative

RS Stock No.:
133-296
Mfr. Part No.:
5220BK130
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

5220

Product Type

Safety Boots

Gender

Unisex

Size EU

47

Size UK

13

Colour

Black

Safety Toe Type

Steel

Midsole Material

Steel

Additional Safety Features

WR

Size US

14

Resistance Features

Water Resistant, Temperature Resistant, Slip Resistant, Penetration Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Sole Material

Polyurethane

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Himalayan S3 rated size 13 Black colour Safety Boot with SRC slip resistance, a temperature-resistant sole up to 200°C, and adheres to EN ISO 20345:2011 S3 SRC standard.

Fully waterproof

Steel toe cap and midsole

Smooth leather upper

PU/PU outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy