Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- RS Stock No.:
- 133-294
- Mfr. Part No.:
- 5220BK120
- Brand:
- Himalayan
Subtotal (1 pair)*
$118.40
(exc. GST)
$130.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $118.40 |
*price indicative
- RS Stock No.:
- 133-294
- Mfr. Part No.:
- 5220BK120
- Brand:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Series | 5220 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 12 | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Resistance Features | Penetration Resistant, Slip Resistant, Temperature Resistant, Water Resistant | |
| Additional Safety Features | WR | |
| Midsole Material | Steel | |
| Size US | 13 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyurethane | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Series 5220 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 12 | ||
Colour Black | ||
Safety Toe Type Steel | ||
Resistance Features Penetration Resistant, Slip Resistant, Temperature Resistant, Water Resistant | ||
Additional Safety Features WR | ||
Midsole Material Steel | ||
Size US 13 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Sole Material Polyurethane | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Himalayan S3 rated size 12 Black colour Safety Boot with SRC slip resistance, a temperature-resistant sole up to 200°C, and adheres to EN ISO 20345:2011 S3 SRC standard.
Fully waterproof
Steel toe cap and midsole
Smooth leather upper
PU/PU outsole
Related links
- Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011
- Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots 6, EU 40 EN ISO 20345:2011
- Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011
- Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Himalayan 5220 Black Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Himalayan 1120 Black Steel Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
