Himalayan 4040 Black Steel Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011

Subtotal (1 pair)*

$184.89

(exc. GST)

$203.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$184.89

*price indicative

RS Stock No.:
133-253
Mfr. Part No.:
4040BK120
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

4040

Gender

Unisex

Size EU

46

Size UK

12

Colour

Black

Safety Toe Type

Steel

Size US

13

Resistance Features

Slip Resistant, Penetration Resistant, Oil Resistant, Anti-Static, Water Resistant

Midsole Material

Steel

Additional Safety Features

HRO

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Himalayan SBP rated size 12 black colour safety boot with SRA slip resistance, a temperature-resistant sole up to 300°C, and adheres to EN ISO 20345:2011 SBP SRA HRO standard.

Black leather upper

Steel toe cap and midsole protection

Air Bubble Sole Insert for Ultimate Comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy