Himalayan 4040 Black Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
133-247
Mfr. Part No.:
4040BK080
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

4040

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Steel

Resistance Features

Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant

Size US

9

Midsole Material

Steel

Additional Safety Features

HRO

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Himalayan SBP rated size 8 black colour safety boot with SRA slip resistance, a temperature-resistant sole up to 300°C, and adheres to EN ISO 20345:2011 SBP SRA HRO standard.

Black leather upper

Steel toe cap and midsole protection

Air Bubble Sole Insert for Ultimate Comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy