Himalayan 4040 Black Steel Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011

Subtotal (1 pair)*

$184.89

(exc. GST)

$203.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$184.89

*price indicative

RS Stock No.:
133-252
Mfr. Part No.:
4040BK110
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

4040

Product Type

Safety Boots

Gender

Unisex

Size EU

45

Size UK

11

Colour

Black

Safety Toe Type

Steel

Midsole Material

Steel

Additional Safety Features

HRO

Size US

12

Resistance Features

Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant, Anti-Static

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRA

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN
The Himalayan SBP rated size 11 black colour safety boot with SRA slip resistance, a temperature-resistant sole up to 300°C, and adheres to EN ISO 20345:2011 SBP SRA HRO standard.

Black leather upper

Steel toe cap and midsole protection

Air Bubble Sole Insert for Ultimate Comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy