Himalayan 5803 Black Composite Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011

Subtotal (1 pair)*

$282.95

(exc. GST)

$311.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$282.95

*price indicative

RS Stock No.:
133-151
Mfr. Part No.:
4116BK070
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

5803

Gender

Unisex

Size EU

47

Size UK

13

Colour

Black

Safety Toe Type

Composite

Resistance Features

Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant

Midsole Material

Non-Metallic

Size US

14

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan black leather non-metallic hi-cut S3 safety boot with hi-visibility detailing. Side zip and ankle Impact Support Technology.

Fully waterproof treated high quality leather upper

High protection impact support technology

Lightweight composite toe-cap and midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy