Himalayan 5803 Black Composite Toe Capped Unisex Safety Boots 12, EU 46

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
133-149
Mfr. Part No.:
5803BK120
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

5803

Gender

Unisex

Size EU

46

Size UK

12

Colour

Black

Safety Toe Type

Composite

Size US

13

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan black leather non-metallic hi-cut S3 safety boot with hi-visibility detailing. Side zip and ankle Impact Support Technology.

Fully waterproof treated high quality leather upper

High protection impact support technology

Lightweight composite toe-cap and midsole

1 Pair
$238.32
1 Pair
$161.57
1 Pair
$189.95
1 Pair
$246.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy