Himalayan 5703 Black Composite Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011
- RS Stock No.:
- 133-341
- Mfr. Part No.:
- 2500BK050
- Brand:
- Himalayan
Subtotal (1 pair)*
$251.29
(exc. GST)
$276.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $251.29 |
*price indicative
- RS Stock No.:
- 133-341
- Mfr. Part No.:
- 2500BK050
- Brand:
- Himalayan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Himalayan | |
| Product Type | Safety Boots | |
| Series | 5703 | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 13 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | |
| Midsole Material | Non-Metallic | |
| Size US | 14 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Himalayan | ||
Product Type Safety Boots | ||
Series 5703 | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 13 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant | ||
Midsole Material Non-Metallic | ||
Size US 14 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Himalayan black leather non-metallic S3 safety hiker boot with hi-visibility detailing. The sole gives grip support is made up with PU/rubber vibramTM with lateral stability.
Fully waterproof treated high quality leather upper
VibramTM Eco Step Pro 30% recycled rubber sole
Lightweight composite toe-cap and midsole
Related links
- Himalayan 5703 Black Composite Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- Himalayan 5703 Black Composite Toe Capped Unisex Safety Boots 3, EU 37 EN ISO 20345:2011
- Himalayan 5703 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Himalayan 5703 Black Composite Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- Himalayan 5703 Black Composite Toe Capped Unisex Safety Boots 4, EU 38 EN ISO 20345:2011
- Himalayan 5703 Black Composite Toe Capped Unisex Safety Boots 5, EU 39 EN ISO 20345:2011
- Himalayan 5703 Black Composite Toe Capped Unisex Safety Boots 6, EU 40 EN ISO 20345:2011
- Himalayan 5703 Black Composite Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011
