Himalayan 2603 Black Composite Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011

Subtotal (1 pair)*

$90.07

(exc. GST)

$99.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$90.07

*price indicative

RS Stock No.:
133-332
Mfr. Part No.:
2603BK120
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

2603

Gender

Unisex

Size EU

46

Size UK

12

Colour

Black

Safety Toe Type

Composite

Size US

13

Midsole Material

Composite

Resistance Features

Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Sole Material

Polyurethane

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan safety shoes has metal free toe cap and midsole protection. It has black smooth leather upper and thick yellow padded collar.

SRC Slip Resistance

Reflective Stripes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy