Himalayan 5703 Black Composite Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011

Subtotal (1 pair)*

$251.29

(exc. GST)

$276.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$251.29

*price indicative

RS Stock No.:
133-148
Mfr. Part No.:
2502BK050
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Product Type

Safety Boots

Series

5703

Gender

Unisex

Size EU

42

Size UK

8

Colour

Black

Safety Toe Type

Composite

Midsole Material

Non-Metallic

Size US

9

Resistance Features

Water Resistant, Slip Resistant, Anti-Static, Penetration Resistant, Oil Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
IT
The Himalayan black leather non-metallic S3 safety hiker boot with hi-visibility detailing.

Fully waterproof treated high quality leather upper

VibramTM Eco Step Pro 30% recycled rubber sole

Lightweight composite toe-cap and midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy