Himalayan 5160 Black Composite Toe Capped Unisex Safety Boots 3, EU 37 EN ISO 20345:2011

Subtotal (1 pair)*

$197.72

(exc. GST)

$217.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$197.72

*price indicative

RS Stock No.:
133-121
Mfr. Part No.:
5160BK030
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

5160

Product Type

Safety Boots

Gender

Unisex

Size EU

37

Size UK

3

Colour

Black

Safety Toe Type

Composite

Size US

4

Resistance Features

Water Resistant, Slip Resistant, Penetration Resistant, Oil Resistant, Anti-Static, Anti-Slip

Additional Safety Features

HRO, WR

Midsole Material

Composite

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan safety shoes has fully waterproof metal free toe cap and midsole.

High comfort insole

Himalayan HyGrip PU sole unit

Ladder grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy