Himalayan 5161 Brown Composite Toe Capped Unisex Safety Boots 3, EU 37 EN ISO 20345:2011

Subtotal (1 pair)*

$197.72

(exc. GST)

$217.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$197.72

*price indicative

RS Stock No.:
133-465
Mfr. Part No.:
5161BR030
Brand:
Himalayan
Find similar products by selecting one or more attributes.
Select all

Brand

Himalayan

Series

5161

Product Type

Safety Boots

Gender

Unisex

Size EU

37

Size UK

3

Colour

Brown

Safety Toe Type

Composite

Additional Safety Features

HRO, WR

Resistance Features

Anti-Slip, Anti-Static, Oil Resistant, Penetration Resistant, Slip Resistant, Water Resistant

Size US

4

Midsole Material

Composite

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
The Himalayan S3 rated size 3 brown colour safety Boot with SRC slip resistance, a temperature-resistant sole up to 300°C, and adheres to EN ISO 20345:2011 S3 SRC standard.

Fully waterproof

Metal free toe cap and midsole

High comfort insole

Himalayan hygrip PU sole unit

Ladder grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy