Viso Red Wall Strap Reel, Red Tape, Steel, Polyester, Retractable Barrier, 10 m

Subtotal (1 unit)*

$944.75

(exc. GST)

$1,039.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$944.75

*price indicative

RS Stock No.:
282-5024
Mfr. Part No.:
RXLO1050RORE
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Wall Strap Reel

Sub Type

Retractable Barrier

Tape Length

10m

Barrier Colour

Red

Tape Colour

Red

Tape Material

Polyester

Barrier Material

Steel

Standards/Approvals

No

Width

50mm

Barrier Base Diameter

390mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Red Outdoor post with a strap for guiding the public and regulating traffic. The post has a weighted base and a strap that is 10 meters long and 5 centimetres wide. The strap is tear resistant and equipped with a braking and anti panic system that automatically releases the strap in case of an emergency.

Suitable for outdoor use

Waterproof casing

One threaded hole

Information panels and wall receivers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy