Viso Red, White Wall Strap Reel, White, Red Tape, Polyester, Steel, Polyester, Retractable Barrier, 10 m
- RS Stock No.:
- 282-5022
- Mfr. Part No.:
- RXLO1050RBRB
- Brand:
- Viso
Subtotal (1 unit)*
$899.76
(exc. GST)
$989.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $899.76 |
*price indicative
- RS Stock No.:
- 282-5022
- Mfr. Part No.:
- RXLO1050RBRB
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Wall Strap Reel | |
| Sub Type | Retractable Barrier | |
| Tape Length | 10m | |
| Tape Colour | White, Red | |
| Barrier Colour | Red, White | |
| Tape Material | Polyester | |
| Barrier Material | Polyester, Steel | |
| Standards/Approvals | No | |
| Width | 50mm | |
| Height | 1m | |
| Barrier Base Diameter | 390mm | |
| Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Wall Strap Reel | ||
Sub Type Retractable Barrier | ||
Tape Length 10m | ||
Tape Colour White, Red | ||
Barrier Colour Red, White | ||
Tape Material Polyester | ||
Barrier Material Polyester, Steel | ||
Standards/Approvals No | ||
Width 50mm | ||
Height 1m | ||
Barrier Base Diameter 390mm | ||
Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Red Outdoor post with a strap for guiding the public and regulating traffic. The post has a weighted base and a strap that is 10 meters long and 5 centimetres wide. The strap is tear resistant and equipped with a braking and anti panic system that automatically releases the strap in case of an emergency.
Suitable for outdoor use
Waterproof casing
One threaded hole
Information panels and wall receivers
Related links
- Viso Red Red Polyester Polyester 10 m
- Viso Black Wall Strap Reel Red Tape Steel Retractable Barrier, 10 m
- Viso Grey Wall Strap Reel Red Tape Steel Retractable Barrier, 10 m
- Viso Red White Wall Strap Reel Red Tape Polyester 4 m
- Viso Red Black Wall Strap Reel Red Tape Polyester 2 m
- Viso Red Wall Strap Reel Polyester Polyester 10 m
- Viso Grey Wall Strap Reel White Tape Steel Retractable Barrier, 10 m
- Viso White Black Wall Strap Reel Red Tape Polyester 10 m
