Viso Black, Red Wall Strap Reel, Red Tape, Steel, Polyester, Retractable Barrier, 2 m
- RS Stock No.:
- 282-4997
- Mfr. Part No.:
- RWX20RE
- Brand:
- Viso
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$193.48
(exc. GST)
$212.83
(inc. GST)
- RS Stock No.:
- 282-4997
- Mfr. Part No.:
- RWX20RE
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Wall Strap Reel | |
| Sub Type | Retractable Barrier | |
| Tape Length | 2m | |
| Tape Colour | Red | |
| Barrier Colour | Black, Red | |
| Barrier Material | Steel | |
| Tape Material | Polyester | |
| Standards/Approvals | No | |
| Length | 2m | |
| Width | 50mm | |
| Height | 153mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Wall Strap Reel | ||
Sub Type Retractable Barrier | ||
Tape Length 2m | ||
Tape Colour Red | ||
Barrier Colour Black, Red | ||
Barrier Material Steel | ||
Tape Material Polyester | ||
Standards/Approvals No | ||
Length 2m | ||
Width 50mm | ||
Height 153mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Premium outdoor wall mounted belt barrier is a wall mounted strap retractor for easily restricting access to an area. This strap has a length of 2 meters and a width of 5 cm. The adjustable head allows for a customized installation.
For indoor use
Anti panic technology
Receiver and fastenings are included
Related links
- Viso Red Black Wall Strap Reel Red Tape Polyester 2 m
- Viso Black Wall Strap Reel Red Tape Steel Retractable Barrier, 10 m
- Viso Red Wall Strap Reel Steel Retractable Barrier, 10 m
- Viso Black Wall Strap Reel Steel Polyester 10 m
- Viso Red Red Tape Polyester 10 m
- Viso Red Red Tape Polyester 4 m
- Viso Black Wall Strap Reel Steel Retractable Barrier, 2 m
- Viso Black Wall Strap Reel Steel Retractable Barrier, 2 m

