Viso Yellow, Black, Grey Wall Strap Reel, Yellow Tape, Steel, Polyester, Retractable Barrier, 2 m
- RS Stock No.:
- 282-4960
- Mfr. Part No.:
- RW20JA
- Brand:
- Viso
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$248.77
(exc. GST)
$273.65
(inc. GST)
- RS Stock No.:
- 282-4960
- Mfr. Part No.:
- RW20JA
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Wall Strap Reel | |
| Sub Type | Retractable Barrier | |
| Tape Length | 2m | |
| Tape Colour | Yellow | |
| Barrier Colour | Yellow, Black, Grey | |
| Tape Material | Polyester | |
| Barrier Material | Steel | |
| Standards/Approvals | No | |
| Length | 2m | |
| Width | 50mm | |
| Height | 146mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Wall Strap Reel | ||
Sub Type Retractable Barrier | ||
Tape Length 2m | ||
Tape Colour Yellow | ||
Barrier Colour Yellow, Black, Grey | ||
Tape Material Polyester | ||
Barrier Material Steel | ||
Standards/Approvals No | ||
Length 2m | ||
Width 50mm | ||
Height 146mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Premium indoor wall mounted belt barrier is a wall mounted strap retractor designed for easily restricting access to an area. The strap is 2 meters long and 5 cm wide. The adjustable head allows for a customized installation. Optional belt customization and magnetic fastenings are available.
For indoor use
Anti panic technology
Receiver and fastenings are included
Related links
- Viso Black Yellow Steel Retractable Barrier, 2 m
- Viso Yellow Grey Wall Strap Reel Black Tape Polyester 4 m
- Viso Yellow Yellow Tape Polyester 4 m
- Viso Black Yellow Tape Polyester 2 m
- Viso Yellow Yellow Steel Retractable Barrier, 4 m
- Viso Yellow Yellow Steel Retractable Barrier, 10 m
- Viso Black Black Steel Retractable Barrier, 2 m
- Viso Black Grey Wall Strap Reel Steel Retractable Barrier, 2 m

