Viso Yellow, Black Wall Strap Reel, Yellow, Black Tape, Steel, Polyester, Retractable Barrier, 10 m

Subtotal (1 unit)*

$527.34

(exc. GST)

$580.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$527.34

*price indicative

RS Stock No.:
282-4985
Mfr. Part No.:
RWX1100NJ
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Wall Strap Reel

Sub Type

Retractable Barrier

Tape Length

10m

Tape Colour

Yellow, Black

Barrier Colour

Yellow, Black

Tape Material

Polyester

Barrier Material

Steel

Standards/Approvals

No

Length

10m

Height

195mm

Width

100mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Premium outdoor wall mounted belt barrier is a wall mounted strap retractor for easily restricting access to an area. Tear resistant strap with a length of 10 meters and a width of 10 cm. The adjustable head allows for a customized installation.

For indoor use

Anti panic technology

Receiver and fastenings are included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy