Viso Grey, Black Wall Strap Reel, Black Tape, Steel, Polyester, Retractable Barrier, 2 m

Subtotal (1 unit)*

$184.81

(exc. GST)

$203.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.81

*price indicative

RS Stock No.:
282-4962
Mfr. Part No.:
RW20STOP
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Retractable Barrier

Product Type

Wall Strap Reel

Tape Length

2m

Tape Colour

Black

Barrier Colour

Grey, Black

Tape Material

Polyester

Barrier Material

Steel

Sign Legend

STOP logo

Standards/Approvals

No

Length

2m

Height

146mm

Width

50mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Premium indoor wall mounted belt barrier designed for easily restricting access to an area. The belt comes with panic proof technology and can vary in length from 2 meters to 4 meters and in width from 5 centimetres to 10 centimetres.

For indoor use

Receiver and fastenings are included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy