Viso Black, Grey Wall Strap Reel, Black Tape, Steel, Polyester, Retractable Barrier, 2 m

Subtotal (1 unit)*

$204.26

(exc. GST)

$224.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.26

*price indicative

RS Stock No.:
282-4956
Mfr. Part No.:
RW20BK
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Retractable Barrier

Product Type

Wall Strap Reel

Tape Length

2m

Barrier Colour

Black, Grey

Tape Colour

Black

Barrier Material

Steel

Tape Material

Polyester

Standards/Approvals

No

Length

2m

Width

50mm

Height

146mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Premium indoor wall mounted belt barrier is a wall mounted strap retractor designed for easily restricting access to an area. The strap is 2 meters long and 5 cm wide. The adjustable head allows for a customized installation. Optional belt customization and magnetic fastenings are available.

For indoor use

Anti panic technology

Receiver and fastenings are included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy