Viso Grey, Black Wall Strap Reel, Green Tape, Steel, Polyester, Retractable Barrier, 2 m

Subtotal (1 unit)*

$204.26

(exc. GST)

$224.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.26

*price indicative

RS Stock No.:
282-4961
Mfr. Part No.:
RW20SECOURS
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Retractable Barrier

Product Type

Wall Strap Reel

Tape Length

2m

Barrier Colour

Grey, Black

Tape Colour

Green

Barrier Material

Steel

Tape Material

Polyester

Tape Text

Logo «Issue De Secours»

Sign Legend

Issue De Secours

Length

2m

Standards/Approvals

No

Height

146mm

Width

50mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Premium indoor wall mounted belt barrier designed for easily restricting access to an area. The belt comes with panic proof technology and can vary in length from 2 meters to 4 meters and in width from 5 centimetres to 10 centimetres.

For indoor use

Receiver and fastenings are included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy