Viso Black Marker Post, Black Tape, Plastic, Barrier Post
- RS Stock No.:
- 282-4794
- Mfr. Part No.:
- PPLO100N
- Brand:
- Viso
Subtotal (1 unit)*
$170.09
(exc. GST)
$187.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.09 |
*price indicative
- RS Stock No.:
- 282-4794
- Mfr. Part No.:
- PPLO100N
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Barrier Post | |
| Product Type | Marker Post | |
| Barrier Colour | Black | |
| Tape Colour | Black | |
| Barrier Material | Plastic | |
| Standards/Approvals | No | |
| Width | 400mm | |
| Height | 1m | |
| Diameter | 50mm | |
| Barrier Base Diameter | 400mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Barrier Post | ||
Product Type Marker Post | ||
Barrier Colour Black | ||
Tape Colour Black | ||
Barrier Material Plastic | ||
Standards/Approvals No | ||
Width 400mm | ||
Height 1m | ||
Diameter 50mm | ||
Barrier Base Diameter 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Plastic sign post with heavy base is a heavy duty monobloc bollard designed for easily marking access points, whether temporarily or permanently. Its substantial concrete weighted base ensures strong stability. It comes equipped with two rings, one with holes and the other with hooks, allowing you to hang chains in four possible directions. It is available in various colors.
Made from ABS and polypropylene
One threaded top
Related links
- Viso Black Marker Post Plastic, Barrier Post
- Viso Black Marker Post Plastic 300 mm
- Viso Yellow Black Tape Barrier Post
- Viso Yellow Black Tape Polypropylene, Barrier Post
- Viso Black Marker Post Plastic, Barrier Post
- Viso Black Marker Post Steel, Barrier Post
- Viso Black Grey Tape Barrier Post
- Viso Blue Black Marker Post Plastic 400 mm
