Viso Black Marker Post, White Tape, Plastic, Barrier Post
- RS Stock No.:
- 282-4781
- Mfr. Part No.:
- PPCA4B
- Brand:
- Viso
Subtotal (1 unit)*
$191.40
(exc. GST)
$210.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.40 |
*price indicative
- RS Stock No.:
- 282-4781
- Mfr. Part No.:
- PPCA4B
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Marker Post | |
| Sub Type | Barrier Post | |
| Barrier Colour | Black | |
| Tape Colour | White | |
| Barrier Material | Plastic | |
| Kit Contents | 1 Post With Loaded Base + A4 Orientable Display Sign | |
| Length | 1.3m | |
| Standards/Approvals | No | |
| Barrier Base Diameter | 280mm | |
| Width | 1.3m | |
| Diameter | 50mm | |
| Height | 1.3m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Marker Post | ||
Sub Type Barrier Post | ||
Barrier Colour Black | ||
Tape Colour White | ||
Barrier Material Plastic | ||
Kit Contents 1 Post With Loaded Base + A4 Orientable Display Sign | ||
Length 1.3m | ||
Standards/Approvals No | ||
Barrier Base Diameter 280mm | ||
Width 1.3m | ||
Diameter 50mm | ||
Height 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso A4 plastic information post with weighted base. It is a Premium monobloc bollard used to easily mark off access points, whether temporarily or permanently. This bollard features an A4 information panel that can be positioned in landscape or portrait orientation, along with two rings, one with holes and the other with hooks, for hanging chains in four possible directions.
Threaded top
Made of ABS and polypropylene
Concrete weighted base for stability
Related links
- Viso Black Marker Post Plastic, Barrier Post
- Viso Marker Post Plastic, Barrier Post
- Viso White Marker Post Plastic, Barrier Post
- Viso Black Marker Post Plastic, Barrier Post
- Viso Black Green Marker Post Plastic, Barrier Post
- Viso Black Marker Post Plastic 300 mm
- Viso White Black Marker Post Plastic 400 mm
- Viso Blue Black Marker Post Plastic 400 mm
