JSP Black Safety Barrier, Barrier Base
- RS Stock No.:
- 282-2193
- Mfr. Part No.:
- KEW000-001-100
- Brand:
- JSP
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 282-2193
- Mfr. Part No.:
- KEW000-001-100
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Safety Barrier | |
| Sub Type | Barrier Base | |
| Barrier Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Safety Barrier | ||
Sub Type Barrier Base | ||
Barrier Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP SureFoot high density anti-trip feet for your JSP barrier. These anti-trip feet from JSP are scalloped in design to help prevent pedestrian and worker accidents. The Surefoot Anti-trip is made as one piece meaning that it is one of the strongest antitrip foot options on the market, unlike other brands which can be made from multiple parts which can compromise on strength.
Anti-trip
Cost effective
Strong
Related links
- JSP Black Safety Barrier
- JSP Black Safety Barrier, Polyvinyl Chloride
- JSP Black Safety Barrier 120 cm
- JSP Black Safety Barrier Bolts
- JSP EVO3 Black Safety Helmet Ventilated
- JSP EVO Lite Black Safety Helmet Ventilated
- JSP Black Micro Bump Cap High Density Polyethylene
- JSP Black Standard Bump Cap High Density Polyethylene
