JSP Black Safety Barrier, Recycled Polyvinyl Chloride, 1.2 m

Subtotal (1 unit)*

$41.72

(exc. GST)

$45.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.72

*price indicative

RS Stock No.:
282-2191
Mfr. Part No.:
KEH000-001-100
Brand:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Product Type

Safety Barrier

Colour

Black

Material

Recycled Polyvinyl Chloride

Length

1.2m

Standards/Approvals

No

Height

1.33m

Width

1.01m

RoHS Status: Exempt

COO (Country of Origin):
GB
The JSP SureFoot Bloc can be put over SureFoot feet of a Frontier Cross-Link and Titan barriers to add extra weight more effectively than alternative methods such as using sandbags. They can also be used as a weighted anchor for the Frontier using one of it's carry handles to accept the telescopic stability poles and join it to the barrier.

Stability

Anti-slip

Carry handles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy