JSP Red Safety Barrier, Polyethylene, Traffic Barrier
- RS Stock No.:
- 282-2188
- Mfr. Part No.:
- KCB073-300-600
- Brand:
- JSP
Subtotal (1 unit)*
$349.96
(exc. GST)
$384.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.96 |
*price indicative
- RS Stock No.:
- 282-2188
- Mfr. Part No.:
- KCB073-300-600
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Sub Type | Traffic Barrier | |
| Product Type | Safety Barrier | |
| Barrier Colour | Red | |
| Barrier Material | Polyethylene | |
| Length | 2.04m | |
| Standards/Approvals | BS EN 12899-1 | |
| Width | 1.2m | |
| Height | 2.19m | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Sub Type Traffic Barrier | ||
Product Type Safety Barrier | ||
Barrier Colour Red | ||
Barrier Material Polyethylene | ||
Length 2.04m | ||
Standards/Approvals BS EN 12899-1 | ||
Width 1.2m | ||
Height 2.19m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP Navigator is a blow molded high density polyethylene barrier that has been developed for attended and unattended street work. This is a cost effective solution to ensure safety by segregating hazards and areas that could potentially cause a danger.
Storage and distribution
Multiple configurations
Easy to connect
Reflective panel
Related links
- JSP Red Safety Barrier Plastic, 600 mm
- JSP Red Safety Barrier Plastic, 200 mm
- JSP Orange Safety Barrier, Polyethylene
- JSP EVO3 Red Safety Helmet Ventilated
- JSP EVO Lite Red Safety Helmet Ventilated
- Addgards White Polyethylene, Folding Barrier
- Brady Red Polyethylene, Barrier Post
- JSP Red Micro Bump Cap High Density Polyethylene
