JSP Red Safety Barrier, Red Tape, Plastic, Traffic Barrier, 600 mm
- RS Stock No.:
- 282-2180
- Mfr. Part No.:
- KBP073-300-600
- Brand:
- JSP
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 282-2180
- Mfr. Part No.:
- KBP073-300-600
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Safety Barrier | |
| Sub Type | Traffic Barrier | |
| Tape Length | 600mm | |
| Tape Colour | Red | |
| Barrier Colour | Red | |
| Barrier Material | Plastic | |
| Kit Contents | Anti-Trip Feet, Flexi-Coupling Clips, Reflective Panel | |
| Length | 2m | |
| Standards/Approvals | BS 8442 & EN 12899-1 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Safety Barrier | ||
Sub Type Traffic Barrier | ||
Tape Length 600mm | ||
Tape Colour Red | ||
Barrier Colour Red | ||
Barrier Material Plastic | ||
Kit Contents Anti-Trip Feet, Flexi-Coupling Clips, Reflective Panel | ||
Length 2m | ||
Standards/Approvals BS 8442 & EN 12899-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP Titan is the recognized and well established stacking barrier from JSP, it has all the usual advantages of standard stackable systems but in addition has many unique features. Titan has undergone modifications to further improve longevity and to meet the proposed NRSWA changes effecting wind stability, set out in BS8442 when erected and assembled correctly.
One piece mould
Reflective panel
Water apertures
Flexi-Coupling clips
Anti-Trip feet
Stackable
Related links
- JSP Red Safety Barrier Plastic, 600 mm
- JSP Red Safety Barrier Plastic, 200 mm
- JSP Red Safety Barrier, Polyethylene
- RS PRO Black Red Tape Polyester, 4.6 m
- Viso Red Marker Post Plastic, Barrier Post
- Viso White Red Tape Folding Barrier
- Viso White Red Tape Barrier Post
- RS PRO White Red Tape, Polyvinyl Chloride (Unplasticised)
