JSP Red Safety Barrier, Red Tape, Plastic, Traffic Barrier, 200 mm
- RS Stock No.:
- 282-2189
- Mfr. Part No.:
- KCC053-200-600
- Brand:
- JSP
Subtotal (1 unit)*
$542.21
(exc. GST)
$596.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $542.21 |
*price indicative
- RS Stock No.:
- 282-2189
- Mfr. Part No.:
- KCC053-200-600
- Brand:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Sub Type | Traffic Barrier | |
| Product Type | Safety Barrier | |
| Tape Length | 200mm | |
| Barrier Colour | Red | |
| Tape Colour | Red | |
| Barrier Material | Plastic | |
| Standards/Approvals | BS EN 12899-1, Traffic Signs and General Directions, Safety at Street Works Act, Chapter 8 (Traffic Signs Manual), BS EN 8442 | |
| Length | 1.62m | |
| Width | 230mm | |
| Height | 1.02m | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Sub Type Traffic Barrier | ||
Product Type Safety Barrier | ||
Tape Length 200mm | ||
Barrier Colour Red | ||
Tape Colour Red | ||
Barrier Material Plastic | ||
Standards/Approvals BS EN 12899-1, Traffic Signs and General Directions, Safety at Street Works Act, Chapter 8 (Traffic Signs Manual), BS EN 8442 | ||
Length 1.62m | ||
Width 230mm | ||
Height 1.02m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP New Champion Plus Barrier is a 1.5 meter system offering exceptional value for money at an attractive price per meter ratio. The new design makes this versatile road safety product stronger than ever. The blow moulded hinge mechanism is one piece, providing extra strength without the need for additional fixings. The barrier system can also be arranged in multiple configurations to suit many applications, such as areas to surround smaller trenches or open manholes, helping to keep workers and the public from stumbling into open covers or excavations for gas, drainage, electrical or telecoms infrastructure.
Convenient and Compact
Multiple configurations
Traceability
Stronger
Related links
- JSP Red Safety Barrier Plastic, 600 mm
- JSP Red Safety Barrier, Polyethylene
- RS PRO Black Red Tape Polyester, 4.6 m
- JSP Yellow Safety Barrier Plastic, 1.8 m
- JSP EVO3 Red Safety Helmet Ventilated
- JSP EVO Lite Red Safety Helmet Ventilated
- Viso Red Marker Post Plastic, Barrier Post
- Viso White Red Tape Folding Barrier
