Viso Red, White Safety Barrier, White Tape, Steel, Extendable Barrier, 3 m

Subtotal (1 unit)*

$1,233.83

(exc. GST)

$1,357.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,233.83

*price indicative

RS Stock No.:
324-187
Mfr. Part No.:
BAR3000
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Safety Barrier

Sub Type

Extendable Barrier

Tape Length

3m

Barrier Colour

Red, White

Tape Colour

White

Barrier Material

Steel

Kit Contents

4 Castors With Brakes

Length

3m

Standards/Approvals

No

Width

400mm

Height

1.6m

Barrier Base Diameter

75mm

Diameter

75mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Extendable Metal Gate is a durable and versatile barrier designed for various applications. When extended, it has a length of 3000 mm, and when folded, its length is reduced to 390 mm. The gate measures 450 mm in width and 1600 mm in height, with a total weight of 19.5 kg, ensuring stability and ease of use. It is constructed using steel and aluminium.

Anti UV epoxy paint

Comes with 4 castors of 75 mm in diameter with brakes

Easy opening and storage

Possibility of adding another barrier using a hook system to extend the barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy