Viso Red, White Safety Barrier, White Tape, Steel, Extendable Barrier, 4 m

Subtotal (1 unit)*

$905.51

(exc. GST)

$996.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$905.51

*price indicative

RS Stock No.:
324-190
Mfr. Part No.:
BAR4000RB
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Product Type

Safety Barrier

Sub Type

Extendable Barrier

Tape Length

4m

Barrier Colour

Red, White

Tape Colour

White

Barrier Material

Steel

Length

4m

Standards/Approvals

No

Height

1

Width

4mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Expanding Steel Barrier is a durable and versatile safety solution made of steel and painted in red and white for high visibility. It can extend up to 4 meters and allows multiple barriers to be connected using a simple hook system. The barrier is foldable in the middle, enabling it to cover angled areas between 30° and 180° over a span of 2 meters.

Hook keeps the crosspieces in the locked position during storage or transport

Possibility of adding 6 wheels with optional brake for easier use

Possibility of fixing an A4 display panel in the middle of the barrier

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy