Viso White, Red Safety Barrier, White Tape, Steel, Extendable Barrier, 4 m

Subtotal (1 unit)*

$1,000.79

(exc. GST)

$1,100.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,000.79

*price indicative

RS Stock No.:
324-192
Mfr. Part No.:
BAR4000RBFIX
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Extendable Barrier

Product Type

Safety Barrier

Tape Length

4m

Tape Colour

White

Barrier Colour

White, Red

Barrier Material

Steel

Standards/Approvals

No

Length

4m

Height

1.08m

Width

4mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Expanding Steel Barrier with one fixed side is a sturdy and user-friendly safety solution made of steel and painted in red and white for visibility. It extends up to 4.0 meters and features a fixed foot along with four wheels equipped with brakes for easy maneuverability. Multiple barriers can be connected seamlessly using a simple hook system.

Hook keeps the crosspieces in the locked position during storage or transport

Possibility of fixing an A4 display panel in the middle of the barrier

Foldable in the middle to protect an angle area over 2 m

Related links