Viso Black, White, Red, Grey Webbing, Red, White Tape, Steel, Polyester, Polyester, Retractable Barrier, 2 m

Subtotal (1 unit)*

$162.00

(exc. GST)

$178.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$162.00

*price indicative

RS Stock No.:
282-4856
Mfr. Part No.:
REWO20RB
Brand:
Viso
Find similar products by selecting one or more attributes.
Select all

Brand

Viso

Sub Type

Retractable Barrier

Product Type

Webbing

Tape Length

2m

Barrier Colour

Black, White, Red, Grey

Tape Colour

Red, White

Tape Material

Polyester

Barrier Material

Steel, Polyester

Kit Contents

Wall-mounted Reel With Retractable Belt, Receiver and Fixings

Length

3m

Standards/Approvals

No

Width

50mm

Diameter

70mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Viso Interior wall mounted retractable belt reel is a wall mounted strap retractor for easily limiting access to an area. It is a 3m long and 5 cm wide strap. Optional magnetic fastenings available.

For indoor use

Receiver and fastenings included

Related links