Viso White, Red Safety Barrier, Steel (Adapter), ABS (Base), Polycarbonate, Extendable Barrier
- RS Stock No.:
- 219-001
- Mfr. Part No.:
- FLEXOLAMP
- Brand:
- Viso
Subtotal (1 unit)*
$77.54
(exc. GST)
$85.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.54 |
*price indicative
- RS Stock No.:
- 219-001
- Mfr. Part No.:
- FLEXOLAMP
- Brand:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Sub Type | Extendable Barrier | |
| Product Type | Safety Barrier | |
| Barrier Colour | White, Red | |
| Barrier Material | Steel (Adapter), ABS (Base), Polycarbonate | |
| Standards/Approvals | No | |
| Height | 110mm | |
| Diameter | 92mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Sub Type Extendable Barrier | ||
Product Type Safety Barrier | ||
Barrier Colour White, Red | ||
Barrier Material Steel (Adapter), ABS (Base), Polycarbonate | ||
Standards/Approvals No | ||
Height 110mm | ||
Diameter 92mm | ||
- COO (Country of Origin):
- CN
The Viso Solar Panel LED Battery comes with ON and OFF button and magnetic support. Flashing type is red with flash, works both day and night. It can be adapted to the FLEXO barrier with a steel adapter.
Made of PC lens and ABS base and steel adapter
Colours red and black base
