Subtotal (1 unit)*
$232.07
(exc. GST)
$255.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $232.07 |
*price indicative
- RS Stock No.:
- 284-5312
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Barrier | |
| Product Type | Safety Barrier | |
| Barrier Colour | Red | |
| Barrier Material | Steel | |
| Standards/Approvals | No | |
| Length | 620mm | |
| Height | 1m | |
| Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Barrier | ||
Product Type Safety Barrier | ||
Barrier Colour Red | ||
Barrier Material Steel | ||
Standards/Approvals No | ||
Length 620mm | ||
Height 1m | ||
Diameter 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Fire Hydrant Steel Barrier
The RS PRO Fire Hydrant Steel Barrier is designed to offer robust protection for fire hydrants in various environments. Made from high-quality steel, this sturdy barrier ensures that hydrants are shielded from potential damage, prolonging their operational life. The barrier comes with a durable red epoxy paint finish (RAL 3020), making it highly visible and resistant to harsh outdoor conditions. Designed to be embedded directly into the ground, the RS PRO steel barrier provides a secure and reliable solution for safeguarding fire hydrants in high-traffic areas.
Features and Benefits
Applications
The RS PRO Fire Hydrant Steel Barrier is ideal for a variety of applications where fire hydrants need reliable protection. Common environments include:
This steel barrier provides essential protection, ensuring that fire hydrants remain functional and undamaged, ready for emergency use.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
