SICK FXL1 Series Safety Controller, 2 Safety Outputs, 24V dc
- RS Stock No.:
- 285-9518
- Mfr. Part No.:
- FXL1-SPLUAA00
- Brand:
- SICK
Subtotal (1 unit)*
$990.17
(exc. GST)
$1,089.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $990.17 |
*price indicative
- RS Stock No.:
- 285-9518
- Mfr. Part No.:
- FXL1-SPLUAA00
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Controller | |
| Series | FXL1 | |
| Number of Safety Outputs | 2 | |
| Safety Category | 4 | |
| Supply Voltage | 24V dc | |
| Contact Current | 100mA | |
| Width | 40mm | |
| Terminal Type | M12 Connector | |
| Length | 194.4mm | |
| Depth | 45mm | |
| IP Rating | IP69K, IP67, IP65 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Controller | ||
Series FXL1 | ||
Number of Safety Outputs 2 | ||
Safety Category 4 | ||
Supply Voltage 24V dc | ||
Contact Current 100mA | ||
Width 40mm | ||
Terminal Type M12 Connector | ||
Length 194.4mm | ||
Depth 45mm | ||
IP Rating IP69K, IP67, IP65 | ||
- COO (Country of Origin):
- MY
SICK FXL1 Series Safety Controller, 24V DC Supply Voltage, 2 Safety Outputs - FXL1-SPLUAA00
This safety controller monitors and controls access-locking functions in industrial machinery using RFID-based sensing and power-to-lock operation. Designed for installation with M12 connectors, it delivers diagnostic outputs and self-monitoring semiconductor safety outputs for integration into control cabinets or Flexi Loop systems. The unit is rated for harsh environments with high contamination tolerance and provides defined safe states on fault.
Features and Benefits:
• SIL3-rated performance reduces systemic failure risk
• Category4 safety ensures high-integrity interlock monitoring
• Two PNP semiconductor outputs enable cross-circuit monitoring
• 100mA output current supports common actuator loads
• IP69K protection permits regular high-pressure washdown
• Category4 safety ensures high-integrity interlock monitoring
• Two PNP semiconductor outputs enable cross-circuit monitoring
• 100mA output current supports common actuator loads
• IP69K protection permits regular high-pressure washdown
Applications
• Suitable for machine-guard interlocking in manufacturing lines
• Used with Flexi Loop networks for central diagnostics
• Ideal for safety relay interfacing in control cabinets
• Can be used for monitored locking on access doors
• Used with M12-connected actuators and sensors
• Used with Flexi Loop networks for central diagnostics
• Ideal for safety relay interfacing in control cabinets
• Can be used for monitored locking on access doors
• Used with M12-connected actuators and sensors
What supply voltage range does it accept?
It operates from 19.2V DC to 28.8V DC.
How does the device indicate status and diagnostics?
LEDs provide status display and a diagnostic indicator for actuator monitoring.
What are the electrical output characteristics?
Safety outputs are short-circuit protected PNP semiconductors with ≤100mA output current and application diagnostic output ≤50mA.
How does the controller behave under a fault condition?
At least one safety-related semiconductor output is forced to the OFF state to reach a safe condition.
What environmental limits apply to operation?
Rated for -20°C to +55°C ambient temperature with 10%-95% relative humidity at 40°C.
Related links
- SICK FXL1 Series Safety Controller 24V dc
- SICK UE410 Series Safety Controller 2 Safety Outputs, 24V dc
- SICK UE410 Series Safety Controller 4 Safety Outputs, 24V dc
- Bernstein AG SCX Series Safety Controller 24V dc
- Pilz Safety Controller 4 Safety Outputs, 24V
- SICK UE410 Series Safety Controller 2 Safety Outputs, 30V dc
- SICK FX0 Series Safety Controller 2 Outputs, 24V dc
- Schneider Electric Preventa Series Safety Controller 2 Safety Outputs, 24V dc