SICK UE410 Series Safety Controller, 18V dc, 30 V dc

Subtotal (1 unit)*

$799.95

(exc. GST)

$879.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$799.95

*price indicative

RS Stock No.:
285-9079
Mfr. Part No.:
UE410-4RO4
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

UE410

Product Type

Safety Controller

Display Type

LED

Supply Voltage

18V dc, 30V dc

Contact Current

6A

Contact Voltage

30V dc

Length

96.5mm

Standards/Approvals

CE

Width

22.5mm

Terminal Type

Plug-In

Depth

120.8mm

IP Rating

IP20, IP40

COO (Country of Origin):
HU

SICK UE410 Series Safety Controller, 6A Contact Current, 18V DC Supply Voltage - UE410-4RO4


This safety controller provides compact, dedicated monitoring and control for safety-related functions in industrial automation. Designed for integration into control cabinets and machinery safety circuits, it operates from low-voltage DC supplies and offers Visual status feedback for Rapid diagnostics in electrical and mechanical environments.

Features and Benefits:


• Supports contact switching at 6 A for moderate load handling
• Accepts 18V DC and 30V DC supplies for flexible installation
• LED readout for quick Visual indication of operational status
• Plug-in Terminal design for straightforward wiring and replacement
• Protection rating options IP20 and IP40 for indoor industrial locations

Applications


• Suitable for machine safeguarding in automated production lines
• Ideal for integration with safety relays and control systems
• Used for monitoring safety Gates and interlock circuits
• Can be used for protection of robotic workcells and material handling

What contact voltage is compatible with secondary devices?


The switching contacts are rated for 30V DC, which matches typical low-voltage safety peripherals.

How does the unit help during maintenance or troubleshooting?


The LED display gives immediate indication of status and fault conditions, reducing time spent diagnosing faults.

What does the Terminal arrangement mean for servicing?


The plug-in Terminal format allows quick disconnection and replacement without rewiring on site.

Which approvals or conformity marks are applicable to its use in regulated installations?


It carries the CE marking required for conformity with the relevant EU directives applicable to electrical equipment.

How does the device footprint benefit panel design?


The narrow width of 22.5mm permits high-density mounting, saving space in control enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy