SICK MOC3SA Series Safety Controller, 24V

Subtotal (1 unit)*

$1,042.16

(exc. GST)

$1,146.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,042.16

*price indicative

RS Stock No.:
285-4166
Mfr. Part No.:
MOC3SA-AAB43D31
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Series

MOC3SA

Product Type

Safety Controller

Safety Category

CAT 4

Supply Voltage

24V

Depth

121mm

Width

22.5mm

Terminal Type

Screw

Length

96.5mm

IP Rating

IP20, IP40

COO (Country of Origin):
HU

Overview


The Safe Motion Monitoring and Control is the reliable monitoring of machine movements. Many certified drive safety functions optimize the interplay of human and machine. Direction, speed and position are reliably monitored in mobile and stationary machines. This means you can make continuous processes a reality while reducing machine downtime.

The Speed Monitor is a zero speed drive monitor that protects against dangerous movements by safely monitoring speed. It has different safety drive functions, such as SLS (safety limited speed) and SSM (safe speed monitor). In addition, the MOC3SA offers different operating modes: one mode with two independent proximity sensors, or a mixed mode with one proximity and one signal output. The Speed Monitor is connectable to all SICK safety controllers.

At a glance


Zero-speed and drive monitoring

4 safe semiconductor outputs

PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061)

Maximum input frequency of 2 kHz

Adjustable monitoring limit/monitoring frequency from 0.1 to 9.9 Hz or 0.5 to 99 Hz

2 application diagnostic outputs for failure and status display

Diagnostic LEDs

Your Benefit


Easy commissioning – using only a screwdriver – reduces installation time

Tool backup using the Flexi Soft Designer and the Flexi Classic Configurator

Additional HTL encoder evaluation

Cascading of units is possible

Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy