Omron NX Series Safety Controller, 24V

Subtotal (1 unit)*

$4,627.38

(exc. GST)

$5,090.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,627.38

*price indicative

RS Stock No.:
214-6951
Mfr. Part No.:
NX-SL5500
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

NX

Product Type

Safety Controller

Display Type

7 Segment

Safety Category

EN ISO 13849-1, EN ISO 13849-2

Mount Type

DIN Rail

Field Bus Communication Type

Ethernet, EtherCAT, IP

Supply Voltage

24V

Number of I/Os

1024

Standards/Approvals

IEC

Depth

71mm

Width

30mm

Terminal Type

Screw

Omron Series NX Safety Controller, 1024 I/Os, 24V Supply Voltage - NX-SL5500


This safety controller provides centralised monitoring and control for machine safety systems in industrial environments. Designed for DIN-rail mounting, it integrates with standard fieldbus networks to manage complex safety logic and coordinate large numbers of inputs and outputs. The unit is intended for installations requiring formal safety categorisation and standard-compliant control of guarded machinery.

Features & Benefits


• Supports up to 1024 inputs and outputs for high-density control
• Communicates over Ethernet, EtherCAT and IP for flexible networking
• Operates from a 24V supply for straightforward industrial integration
• Accepts screw-terminal connections for secure field wiring

**Applications**


• Suitable for central safety logic in automated production lines
• Ideal for coordinating safety devices in robotics cells
• Used for guarding and interlock management in press installations
• Can be used for large I/O-count safety schemes in material handling

How is the unit mounted in control panels?


It is intended for DIN-rail installation enabling Rapid fitting and removal within standard control enclosures.

What Terminal arrangement does it use for field connections?


Field wiring is terminated using screw-type terminals that provide mechanical retention and straightforward maintenance.

Which indicators are provided for local diagnostics?


A seven-segment readout gives concise local information to assist with status checking and fault identification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy